Part Details for F92EPKELNSEM020 by Panduit Corp
Overview of F92EPKELNSEM020 by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F92EPKELNSEM020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F92EPKELNSEM020
|
Avnet Americas | OS2 2F 1.6MM PC OFNP LC KEY E / LC DUP S (Alt: F92EPKELNSEM020) Min Qty: 1 Package Multiple: 1 | 0 |
|
$68.7800 | Buy Now |
DISTI #
644-F92EPKELNSEM020
|
Mouser Electronics | Fiber Optic Cable Assemblies OS2 2f 1.6mm PC OFNP LC Key E / LC Dup S | 0 |
|
$99.3300 / $108.6300 | Order Now |
DISTI #
PANF92EPKELNSEM020
|
Heilind Electronics | OS2 2F 1.6MM PC OFNP LC KEY E LC DUP S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$68.7800 / $76.2100 | Buy Now |
DISTI #
000000000007181449
|
Sager | OS2 2F 1.6MM PC OFNP LC KEY E / LC DUP S Min Qty: 1 | 0 |
|
$74.9700 / $94.5800 | Buy Now |