Part Details for F92EPKFKFSFM010 by Panduit Corp
Overview of F92EPKFKFSFM010 by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F92EPKFKFSFM010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F92EPKFKFSFM010
|
Avnet Americas | OS2 2F 1.6MM PC OFNP LC KEY F / LC KEY F (Alt: F92EPKFKFSFM010) Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 0 |
|
$62.5600 | Buy Now |
DISTI #
644-F92EPKFKFSFM010
|
Mouser Electronics | Fiber Optic Cable Assemblies OS2 2f 1.6mm PC OFNP LC Key F / LC Key F RoHS: Compliant | 0 |
|
$90.3400 / $95.9800 | Order Now |
DISTI #
PANF92EPKFKFSFM010
|
Heilind Electronics | OS2 2F 1.6MM PC OFNP LC KEY F LC KEY F | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$62.5600 / $72.9700 | Buy Now |
DISTI #
000000000007181461
|
Sager | OS2 2F 1.6MM PC OFNP LC KEY F / LC KEY F Min Qty: 1 | 0 |
|
$68.1900 / $86.0200 | Buy Now |