Part Details for F92EPKFKFSFM015 by Panduit Corp
Overview of F92EPKFKFSFM015 by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F92EPKFKFSFM015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F92EPKFKFSFM015
|
Avnet Americas | OS2 2F 1.6MM PC OFNP LC KEY F / LC KEY F (Alt: F92EPKFKFSFM015) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 0 |
|
$67.0400 | Buy Now |
DISTI #
644-F92EPKFKFSFM015
|
Mouser Electronics | Fiber Optic Cable Assemblies OS2 2f 1.6mm PC OFNP LC Key F / LC Key F RoHS: Compliant | 0 |
|
$96.8100 / $105.8700 | Order Now |
DISTI #
PANF92EPKFKFSFM015
|
Heilind Electronics | OS2 2F 1.6MM PC OFNP LC KEY F LC KEY F | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$67.0400 / $85.8300 | Buy Now |
DISTI #
000000000007181462
|
Sager | OS2 2F 1.6MM PC OFNP LC KEY F / LC KEY F Min Qty: 1 | 0 |
|
$73.0700 / $92.1800 | Buy Now |