Part Details for F92EPKFLNSFM015 by Panduit Corp
Overview of F92EPKFLNSFM015 by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F92EPKFLNSFM015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F92EPKFLNSFM015
|
Avnet Americas | OS2 2F 1.6MM PC OFNP LC KEY F / LC DUP S (Alt: F92EPKFLNSFM015) Min Qty: 1 Package Multiple: 1 | 0 |
|
$64.3000 | Buy Now |
DISTI #
644-F92EPKFLNSFM015
|
Mouser Electronics | Fiber Optic Cable Assemblies OS2 2f 1.6mm PC OFNP LC Key F / LC Dup S | 0 |
|
$92.8600 / $101.5500 | Order Now |
DISTI #
PANF92EPKFLNSFM015
|
Heilind Electronics | OS2 2F 1.6MM PC OFNP LC KEY F LC DUP S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$64.3000 / $71.2500 | Buy Now |
DISTI #
000000000007181490
|
Sager | OS2 2F 1.6MM PC OFNP LC KEY F / LC DUP S Min Qty: 1 | 0 |
|
$70.0900 / $88.4200 | Buy Now |