Part Details for F92EPLFLFSFM010 by Panduit Corp
Overview of F92EPLFLFSFM010 by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F92EPLFLFSFM010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F92EPLFLFSFM010
|
Avnet Americas | OS2 2F 1.6MM PC OFNP BLUE (NON KEYED) LC (Alt: F92EPLFLFSFM010) Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 0 |
|
$57.0900 | Buy Now |
DISTI #
644-F92EPLFLFSFM010
|
Mouser Electronics | Fiber Optic Cable Assemblies OS2 2f 1.6mm PC OFNP Blue (Non Keyed) LC RoHS: Compliant | 0 |
|
$79.8700 / $87.5900 | Order Now |
DISTI #
PANF92EPLFLFSFM010
|
Heilind Electronics | OS2 2F 1.6MM PC OFNP BLUE NON KEYED LC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.0900 / $66.5900 | Buy Now |
DISTI #
000000000007181741
|
Sager | OS2 2F 1.6MM PC OFNP BLUE (NON KEYED) LC Min Qty: 1 | 0 |
|
$62.2200 / $78.5000 | Buy Now |