Part Details for F92EPLFLFSFM020 by Panduit Corp
Overview of F92EPLFLFSFM020 by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F92EPLFLFSFM020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F92EPLFLFSFM020
|
Avnet Americas | OS2 2F 1.6MM PC OFNP BLUE (NON KEYED) LC (Alt: F92EPLFLFSFM020) Min Qty: 1 Package Multiple: 1 | 0 |
|
$66.0500 | Buy Now |
DISTI #
644-F92EPLFLFSFM020
|
Mouser Electronics | Fiber Optic Cable Assemblies OS2 2f 1.6mm PC OFNP Blue (Non Keyed) LC | 0 |
|
$95.3700 / $104.3100 | Order Now |
DISTI #
PANF92EPLFLFSFM020
|
Heilind Electronics | OS2 2F 1.6MM PC OFNP BLUE NON KEYED LC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$66.0500 / $73.1900 | Buy Now |
DISTI #
000000000007181743
|
Sager | OS2 2F 1.6MM PC OFNP BLUE (NON KEYED) LC Min Qty: 1 | 0 |
|
$71.9900 / $90.8200 | Buy Now |