Part Details for F92ERANLNSNM005 by Panduit Corp
Overview of F92ERANLNSNM005 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F92ERANLNSNM005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-F92ERANLNSNM005-ND
|
DigiKey | FIBER OPTIC CABLE ASSEMBLY Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.2830 | Buy Now |
DISTI #
F92ERANLNSNM005
|
Avnet Americas | Cable Assembly Fiber Optic 5m SC/APC to LC Duplex Plug-Plug - Bulk (Alt: F92ERANLNSNM005) Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$52.4500 | Buy Now |
DISTI #
644-F92ERANLNSNM005
|
Mouser Electronics | Fiber Optic Cables OS2 2f 1.6mm PC OFNR SC/APC to LC Duplex RoHS: Compliant | 0 |
|
$56.2800 / $82.8300 | Order Now |
DISTI #
73359092
|
RS | Patch Cord, OS2 2f 1.6mm PC OFNR SCAPC/LC Dup Std Po | Panduit F92ERANLNSNM005 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$50.9800 / $54.8100 | RFQ |
DISTI #
PANF92ERANLNSNM005
|
Heilind Electronics | OS2 2F 1.6MM PC OFNR SCAPC TO LC DUPLEX | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.4500 / $61.1800 | Buy Now |
DISTI #
000000000006319290
|
Sager | Fiber Optic Cables OS2 2f 1.6mm PC OFNR SC/APC to LC Duplex Min Qty: 1 | 0 |
|
$57.1700 / $72.1200 | Buy Now |