Part Details for F92ERB1LNSNM001 by Panduit Corp
Overview of F92ERB1LNSNM001 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F92ERB1LNSNM001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-F92ERB1LNSNM001-ND
|
DigiKey | FIBER OPTIC CABLE ASSEMBLY Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.2100 | Buy Now |
DISTI #
F92ERB1LNSNM001
|
Avnet Americas | Cable Assembly Fiber Optic 1m LC/APC to LC Duplex Plug-Plug - Bulk (Alt: F92ERB1LNSNM001) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$49.5800 | Buy Now |
DISTI #
644-F92ERB1LNSNM001
|
Mouser Electronics | Fiber Optic Cables OS2 2f 1.6mm PC OFNR LC/APC to LC Duplex | 0 |
|
$53.2600 / $78.3100 | Order Now |
DISTI #
73359102
|
RS | Patch Cord, OS2 2f 1.6mm PC OFNR LCAPC/LC Dup Std Po | Panduit F92ERB1LNSNM001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$48.1900 / $51.8200 | RFQ |
DISTI #
PANF92ERB1LNSNM001
|
Heilind Electronics | OS2 2F 1.6MM PC OFNR LCAPC TO LC DUPLEX | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.5800 / $57.8300 | Buy Now |
DISTI #
000000000006319300
|
Sager | Fiber Optic Cables OS2 2f 1.6mm PC OFNR LC/APC to LC Duplex Min Qty: 1 | 0 |
|
$54.0400 / $68.1800 | Buy Now |