Part Details for F92ERLNSNSNF001 by Panduit Corp
Overview of F92ERLNSNSNF001 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F92ERLNSNSNF001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-18949-ND
|
DigiKey | OS2 2F 1.6MM PC OFNR LC DUP/SC D Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$37.7600 | Buy Now |
DISTI #
F92ERLNSNSNF001
|
Avnet Americas | Cable Assembly Fiber Optic Patch Cord OFNR OS2 9/125um 0.3m LC Duplex to SC Duplex Bag - Bulk (Alt: F92ERLNSNSNF001) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$48.3400 | Buy Now |
DISTI #
644-F92ERLNSNSNF001
|
Mouser Electronics | Fiber Optic Cable Assemblies OS2 2f 1.6mm PC OFNR LC Dup/SC Dup Std P RoHS: Compliant | 0 |
|
$51.9200 | Order Now |
DISTI #
73359171
|
RS | Patch Cord, OS2 2f 1.6mm PC OFNR LC Dup/SC Dup Std P | Panduit F92ERLNSNSNF001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$46.9800 / $50.5200 | RFQ |
DISTI #
PANF92ERLNSNSNF001
|
Heilind Electronics | OS2 2F 1.6MM PC OFNR LC DUPSC DUP STD P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.3400 / $56.3800 | Buy Now |
DISTI #
32747558
|
Verical | Cable Assembly Patch Cord 0.304m Duplex LC to Duplex SC 2 to 2 POS PL-PL Bag Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$20.6000 | Buy Now |
DISTI #
000000000005832095
|
Sager | Fiber Optic Cable Assemblies OS2 2f 1.6mm PC OFNR LC Dup/SC Dup Std P Min Qty: 1 | 0 |
|
$52.6800 / $66.4600 | Buy Now |
DISTI #
C1S600800970107
|
Chip1Stop | Unclassified | 1 |
|
$23.3000 | Buy Now |