Part Details for F92ERLNSNSNF016 by Panduit Corp
Overview of F92ERLNSNSNF016 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F92ERLNSNSNF016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F92ERLNSNSNF016-ND
|
DigiKey | OS2 2F 1.6MM OFNR LC/SC DUP P Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.0000 | Buy Now |
DISTI #
F92ERLNSNSNF016
|
Avnet Americas | Cable Assembly Fiber Optic Patch Cord OFNR OS2 9/125um 4.8m LC Duplex to SC Duplex Bag - Bulk (Alt: F92ERLNSNSNF016) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$51.6000 | Buy Now |
DISTI #
644-F92ERLNSNSNF016
|
Mouser Electronics | Fiber Optic Cable Assemblies OS2 2f 1.6mm PC OFNR LC Dup/SC Dup Std P RoHS: Compliant | 0 |
|
$56.2400 / $56.7300 | Order Now |
DISTI #
73359179
|
RS | Patch Cord, OS2 2f 1.6mm PC OFNR LC Dup/SC Dup Std P | Panduit F92ERLNSNSNF016 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$50.1500 / $53.9300 | RFQ |
DISTI #
PANF92ERLNSNSNF016
|
Heilind Electronics | OS2 2F 1.6MM PC OFNR LC DUPSC DUP STD P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.6000 / $57.1700 | Buy Now |
DISTI #
000000000005832103
|
Sager | Fiber Optic Cable Assemblies OS2 2f 1.6mm PC OFNR LC Dup/SC Dup Std P Min Qty: 1 | 0 |
|
$56.2400 / $70.9500 | Buy Now |