Part Details for F92ERQ1Q1SNF001 by Panduit Corp
Overview of F92ERQ1Q1SNF001 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F92ERQ1Q1SNF001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y4767
|
Newark | Os2 2F 1.6Mm Pc Ofnr Pushpull Lc/Pushpul |Panduit F92ERQ1Q1SNF001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.7400 / $63.0600 | Buy Now |
DISTI #
F92ERQ1Q1SNF001-ND
|
DigiKey | OS2 2 FIBER 1.6MM JACKET PATCHCO Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.9610 | Buy Now |
DISTI #
F92ERQ1Q1SNF001
|
Avnet Americas | Cable Assembly Riser 0.304m LC to LC PL-PL - Bulk (Alt: F92ERQ1Q1SNF001) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$51.2200 | Buy Now |
DISTI #
644-F92ERQ1Q1SNF001
|
Mouser Electronics | Fiber Optic Cable Assemblies OS2 2f 1.6mm PC OFNR PushPull LC/PushPul RoHS: Compliant | 0 |
|
$55.0100 / $74.2000 | Order Now |
DISTI #
73359232
|
RS | Patch Cord, OS2 2f 1.6mm PC OFNR PushPull LC/PushPul | Panduit F92ERQ1Q1SNF001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$49.7800 / $53.5200 | RFQ |
DISTI #
PANF92ERQ1Q1SNF001
|
Heilind Electronics | OS2 2F 1.6MM PC OFNR PUSHPULL LCPUSHPUL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.2200 / $59.7400 | Buy Now |
DISTI #
000000000005405613
|
Sager | Fiber Optic Cable Assemblies OS2 2f 1.6mm PC OFNR PushPull LC/PushPul Min Qty: 1 | 0 |
|
$55.8200 / $70.4200 | Buy Now |
Part Details for F92ERQ1Q1SNF001
F92ERQ1Q1SNF001 CAD Models
F92ERQ1Q1SNF001 Part Data Attributes
|
F92ERQ1Q1SNF001
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
F92ERQ1Q1SNF001
Panduit Corp
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Application | DATA CENTER | |
Approvals | ISO/IEC; TIA | |
Connector Side1 | LC DUPLEX | |
Connector Side2 | LC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 1.6 mm | |
IEC Conformance | YES | |
Length | 0.305 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |