There are no models available for this part yet.
Overview of F92ERQ1Q1SNF011 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for F92ERQ1Q1SNF011 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67Y4777
|
Newark | Os2 2F 1.6Mm Pc Ofnr Pushpull Lc/Pushpul |Panduit F92ERQ1Q1SNF011 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.1000 / $65.7800 | Buy Now | |
DISTI #
F92ERQ1Q1SNF011-ND
|
DigiKey | OS2 2 FIBER 1.6MM JACKET PATCHCO Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.0200 | Buy Now | |
DISTI #
F92ERQ1Q1SNF011
|
Avnet Americas | Cable Assembly Riser 3.352m LC to LC PL-PL - Bulk (Alt: F92ERQ1Q1SNF011) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$53.4200 | Buy Now | |
DISTI #
644-F92ERQ1Q1SNF011
|
Mouser Electronics | Fiber Optic Cable Assemblies OS2 2f 1.6mm PC OFNR PushPull LC/PushPul RoHS: Compliant | 0 |
|
$57.9900 / $59.0200 | Order Now | |
DISTI #
73359242
|
RS | Patch Cord, OS2 2f 1.6mm PC OFNR PushPull LC/PushPul | Panduit F92ERQ1Q1SNF011 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$51.9200 / $55.8300 | RFQ | |
DISTI #
PANF92ERQ1Q1SNF011
|
Heilind Electronics | OS2 2F 1.6MM PC OFNR PUSHPULL LCPUSHPUL | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.4200 / $68.3900 | Buy Now | ||
DISTI #
000000000005405623
|
Sager | Fiber Optic Cable Assemblies OS2 2f 1.6mm PC OFNR PushPull LC/PushPul Min Qty: 1 | 0 |
|
$58.2300 / $73.4600 | Buy Now |
CAD Models for F92ERQ1Q1SNF011 by Panduit Corp
Part Data Attributes for F92ERQ1Q1SNF011 by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Application
|
DATA CENTER
|
Approvals
|
ISO/IEC; TIA
|
Connector Side1
|
LC DUPLEX
|
Connector Side2
|
LC DUPLEX
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
SOLID
|
DIN Conformance
|
NO
|
Diameter
|
1.6 mm
|
IEC Conformance
|
YES
|
Length
|
3.353 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
2
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-10 °C
|
Shielding
|
NO
|
Wire and Cable Name
|
COMMUNICATION CABLE
|