Part Details for F92ERQ1Q1SNF060 by Panduit Corp
Overview of F92ERQ1Q1SNF060 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F92ERQ1Q1SNF060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F92ERQ1Q1SNF060-ND
|
DigiKey | OS2 2 FIBER 1.6MM JACKET PATCHCO Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.9800 | Buy Now |
DISTI #
F92ERQ1Q1SNF060
|
Avnet Americas | Opti-Core Fiber Optic Patch Cord OS1/OS2 9/125µm 2-Fibers 1.6mm OD OFNR (Riser) 1st Gen Duplex LC Push-Pull Connector to 1st Gen Duplex LC Push-Pull Connector Yellow 60ft Bulk - Bulk (Alt: F92ERQ1Q1SNF060) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$64.2600 | Buy Now |
DISTI #
644-F92ERQ1Q1SNF060
|
Mouser Electronics | Fiber Optic Cable Assemblies OS2 2f 1.6mm PC OFNR PushPull LC/PushPul RoHS: Compliant | 0 |
|
$70.0300 / $70.9800 | Order Now |
DISTI #
73359263
|
RS | Patch Cord, OS2 2f 1.6mm PC OFNR PushPull LC/PushPul | Panduit F92ERQ1Q1SNF060 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$65.3000 / $70.9800 | RFQ |
DISTI #
PANF92ERQ1Q1SNF060
|
Heilind Electronics | OS2 2F 1.6MM PC OFNR PUSHPULL LCPUSHPUL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$64.2600 / $71.2000 | Buy Now |
DISTI #
000000000005628942
|
Sager | Fiber Optic Cable Assemblies OS2 2f 1.6mm PC OFNR PushPull LC/PushPul Min Qty: 1 | 0 |
|
$70.0400 / $88.3500 | Buy Now |
Part Details for F92ERQ1Q1SNF060
F92ERQ1Q1SNF060 CAD Models
F92ERQ1Q1SNF060 Part Data Attributes:
|
F92ERQ1Q1SNF060
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
F92ERQ1Q1SNF060
Panduit Corp
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: IEC 60793-2-10 | |
Application | DATA CENTER | |
Approvals | IEC; TIA | |
Connector Side1 | LC DUPLEX | |
Connector Side2 | LC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 3 mm | |
IEC Conformance | NO | |
Length | 18.287 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |