There are no models available for this part yet.
Overview of F92ERQ1SNSNF001 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for F92ERQ1SNSNF001 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
F92ERQ1SNSNF001-ND
|
DigiKey | OS2 2 FIBER 1.6MM JACKET PATCHCO Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.0860 | Buy Now | |
DISTI #
F92ERQ1SNSNF001
|
Avnet Americas | OS2 2 FIBER 1.6MM JACKET PATCHCORD RISER - Bulk (Alt: F92ERQ1SNSNF001) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$50.4000 | Buy Now | |
DISTI #
644-F92ERQ1SNSNF001
|
Mouser Electronics | Fiber Optic Cable Assemblies OS2 2f 1.6mm PC OFNR PushPull LC/SC Dup RoHS: Compliant | 0 |
|
$54.0800 / $72.8600 | Order Now | |
DISTI #
73359317
|
RS | Patch Cord, OS2 2 Fiber 1.6mm Jacket Patchcord Riser | Panduit F92ERQ1SNSNF001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$48.9900 / $52.6700 | RFQ | |
DISTI #
PANF92ERQ1SNSNF001
|
Heilind Electronics | OS2 2F 1.6MM PC OFNR PUSHPULL LCSC DUP | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.4000 / $58.7800 | Buy Now | ||
DISTI #
000000000005628948
|
Sager | Fiber Optic Cable Assemblies OS2 2 Fiber 1.6mm Jacket Patchcord Riser Min Qty: 1 | 0 |
|
$54.9300 / $69.3000 | Buy Now |
CAD Models for F92ERQ1SNSNF001 by Panduit Corp
Part Data Attributes for F92ERQ1SNSNF001 by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
STANDARD: IEC 60793-2-10
|
Application
|
DATA CENTER
|
Approvals
|
IEC; TIA
|
Connector Side1
|
LC DUPLEX
|
Connector Side2
|
SC DUPLEX
|
Connector Support Type
|
CABLE ASSEMBLY
|
DIN Conformance
|
NO
|
Diameter
|
3 mm
|
IEC Conformance
|
NO
|
Length
|
0.305 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
2
|
Shielding
|
NO
|
Wire and Cable Name
|
COMMUNICATION CABLE
|