Part Details for F92RLU1ZNONM008 by Panduit Corp
Overview of F92RLU1ZNONM008 by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F92RLU1ZNONM008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-F92RLU1ZNONM008-ND
|
DigiKey | FIBER OPTIC CBL PATCHCORD Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.1600 | Buy Now |
DISTI #
F92RLU1ZNONM008
|
Avnet Americas | Cable Assembly Fiber Optic 8m LC Duplex to CS Duplex Plug-Plug - Bulk (Alt: F92RLU1ZNONM008) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$59.8900 | Buy Now |
DISTI #
644-F92RLU1ZNONM008
|
Mouser Electronics | Fiber Optic Cables OS2 2f 2mm PC LSZH LC Uniboot/CS Connect | 0 |
|
$86.4800 / $94.5800 | Order Now |
DISTI #
73359451
|
RS | Patch Cord, OS2 2f 2mm PC LSZH LC Uniboot/CS Connect | Panduit F92RLU1ZNONM008 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$57.5800 / $68.0500 | RFQ |
DISTI #
PANF92RLU1ZNONM008
|
Heilind Electronics | OS2 2F 2MM PC LSZH LC CONNECT UNIBOOTCS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$59.8900 / $66.3600 | Buy Now |
DISTI #
F92RLU1ZNONM008
|
Avnet Americas | Cable Assembly Fiber Optic 8m LC Duplex to CS Duplex Plug-Plug - Bulk (Alt: F92RLU1ZNONM008) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$59.8900 | Buy Now |
DISTI #
F92RLU1ZNONM008
|
Avnet Americas | Cable Assembly Fiber Optic 8m LC Duplex to CS Duplex Plug-Plug - Bulk (Alt: F92RLU1ZNONM008) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$59.8900 | Buy Now |
DISTI #
000000000006319336
|
Sager | Fiber Optic Cables OS2 2f 2mm PC LSZH LC Uniboot/CS Connect Min Qty: 1 | 0 |
|
$65.2700 / $82.3500 | Buy Now |
Part Details for F92RLU1ZNONM008
F92RLU1ZNONM008 CAD Models
F92RLU1ZNONM008 Part Data Attributes
|
F92RLU1ZNONM008
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
F92RLU1ZNONM008
Panduit Corp
Cable Assembly, 2 Conductor(s), Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Application | DATA CENTER | |
Approvals | IEC; ISO/IEC; TIA | |
Connector Side1 | LC DUPLEX | |
Connector Side2 | CS DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 2 mm | |
IEC Conformance | YES | |
Length | 8 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |