Part Details for F92RPU1U1ONF001 by Panduit Corp
Overview of F92RPU1U1ONF001 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F92RPU1U1ONF001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-F92RPU1U1ONF001-ND
|
DigiKey | OS2 2F 2MM PC OFNP LC UNIBOOT /L Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.5110 | Buy Now |
DISTI #
F92RPU1U1ONF001
|
Avnet Americas | Cable Assembly Patch Cord 9/125μm 0.305m LC Duplex Uniboot to LC Duplex Uniboot - Bulk (Alt: F92RPU1U1ONF001) Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$51.7300 | Buy Now |
DISTI #
644-F92RPU1U1ONF001
|
Mouser Electronics | Fiber Optic Cables OS2 2f 2mm PC OFNP LC Uniboot /LC Uniboo RoHS: Compliant | 0 |
|
$55.5100 / $81.6900 | Order Now |
DISTI #
73370615
|
RS | Patch Cord, OS2 2f 2mm PC OFNP LC Uniboot | Panduit F92RPU1U1ONF001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$50.2800 / $54.0600 | RFQ |
DISTI #
PANF92RPU1U1ONF001
|
Heilind Electronics | OS2 2F 2MM PC OFNP LC UNIBOOT LC UNIBOO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.7300 / $60.3400 | Buy Now |
DISTI #
000000000006285130
|
Sager | Fiber Optic Cables OS2 2f 2mm PC OFNP LC Uniboot /LC Uniboo Min Qty: 1 | 0 |
|
$56.3800 / $71.1300 | Buy Now |
Part Details for F92RPU1U1ONF001
F92RPU1U1ONF001 CAD Models
F92RPU1U1ONF001 Part Data Attributes
|
F92RPU1U1ONF001
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
F92RPU1U1ONF001
Panduit Corp
Cable Assembly, 2 Conductor(s), Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Approvals | EIA/TIA | |
Connector Side1 | LC CONNECTOR | |
Connector Side2 | LC CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.305 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |