There are no models available for this part yet.
Overview of F92RPU1U1ONF011 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for F92RPU1U1ONF011 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
298-F92RPU1U1ONF011-ND
|
DigiKey | OS2 2F 2MM PC OFNP LC UNIBOOT /L Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.8290 | Buy Now | |
DISTI #
F92RPU1U1ONF011
|
Avnet Americas | Cable Assembly Patch Cord 9/125μm 3.35m LC Duplex Uniboot to LC Duplex Uniboot - Bulk (Alt: F92RPU1U1ONF011) Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$53.8900 | Buy Now | |
DISTI #
644-F92RPU1U1ONF011
|
Mouser Electronics | Fiber Optic Cables OS2 2f 2mm PC OFNP LC Uniboot /LC Uniboo RoHS: Compliant | 0 |
|
$57.8200 / $85.1000 | Order Now | |
DISTI #
73370625
|
RS | Patch Cord, OS2 2f 2mm PC OFNP LC Uniboot | Panduit F92RPU1U1ONF011 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$53.2000 / $57.8300 | RFQ | |
DISTI #
PANF92RPU1U1ONF011
|
Heilind Electronics | OS2 2F 2MM PC OFNP LC UNIBOOT LC UNIBOO | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.8900 / $62.8500 | Buy Now | ||
DISTI #
000000000006285140
|
Sager | Fiber Optic Cables OS2 2f 2mm PC OFNP LC Uniboot /LC Uniboo Min Qty: 1 | 0 |
|
$58.7300 / $74.1000 | Buy Now |
CAD Models for F92RPU1U1ONF011 by Panduit Corp
Part Data Attributes for F92RPU1U1ONF011 by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Approvals
|
EIA/TIA
|
Connector Side1
|
LC CONNECTOR
|
Connector Side2
|
LC CONNECTOR
|
Connector Support Type
|
CABLE ASSEMBLY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Length
|
3.353 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
2
|
Shielding
|
NO
|
Wire and Cable Name
|
COMMUNICATION CABLE
|