Part Details for F92RPU1ZNONM032 by Panduit Corp
Overview of F92RPU1ZNONM032 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F92RPU1ZNONM032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-F92RPU1ZNONM032-ND
|
DigiKey | OS2 2F 2MM PC OFNP LC UNIBOOT/CS Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$85.1200 | Buy Now |
DISTI #
F92RPU1ZNONM032
|
Avnet Americas | Cable Assembly Fiber Optic 32m LC Duplex to CS Duplex Plug-Plug - Bulk (Alt: F92RPU1ZNONM032) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$77.0600 | Buy Now |
DISTI #
644-F92RPU1ZNONM032
|
Mouser Electronics | Fiber Optic Cables OS2 2f 2mm PC OFNP LC Uniboot/CS Connect RoHS: Compliant | 0 |
|
$85.1200 | Order Now |
DISTI #
73370721
|
RS | Patch Cord, OS2 2f 2mm PC OFNP LC Uniboot | Panduit F92RPU1ZNONM032 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$74.8900 / $80.5300 | RFQ |
DISTI #
PANF92RPU1ZNONM032
|
Heilind Electronics | OS2 2F 2MM PC OFNP LC CONNECT UNIBOOTCS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$77.0600 / $98.6500 | Buy Now |
DISTI #
000000000006319421
|
Sager | Fiber Optic Cables OS2 2f 2mm PC OFNP LC Uniboot/CS Connect Min Qty: 1 | 0 |
|
$83.9900 / $105.9500 | Buy Now |
Part Details for F92RPU1ZNONM032
F92RPU1ZNONM032 CAD Models
F92RPU1ZNONM032 Part Data Attributes
|
F92RPU1ZNONM032
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
F92RPU1ZNONM032
Panduit Corp
Cable Assembly, 2 Conductor(s), Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Application | DATA CENTER | |
Approvals | IEC; ISO/IEC; TIA | |
Connector Side1 | LC DUPLEX | |
Connector Side2 | CS DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 2 mm | |
IEC Conformance | YES | |
Jacket Material | PLENUM | |
Length | 32 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |