Part Details for F92RPU2U2ONF001 by Panduit Corp
Overview of F92RPU2U2ONF001 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F92RPU2U2ONF001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-F92RPU2U2ONF001-ND
|
DigiKey | OS2 2F 2MM PC OFNP LC APC UNIBOO Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.7130 | Buy Now |
DISTI #
F92RPU2U2ONF001
|
Avnet Americas | Cable Assembly Patch Cord 9/125μm 0.305m LC Duplex Uniboot to LC Duplex Uniboot - Bulk (Alt: F92RPU2U2ONF001) Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$52.8500 | Buy Now |
DISTI #
644-F92RPU2U2ONF001
|
Mouser Electronics | Fiber Optic Cables OS2 2f 2mm PC OFNP LC APC Uniboot /LC AP RoHS: Compliant | 0 |
|
$56.7100 / $83.4600 | Order Now |
DISTI #
73370740
|
RS | Patch Cord, OS2 2f 2mm PC OFNP LC APC Uniboot | Panduit F92RPU2U2ONF001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$51.3600 / $55.2300 | RFQ |
DISTI #
PANF92RPU2U2ONF001
|
Heilind Electronics | OS2 2F 2MM PC OFNP LC APC LC UNIBOOT AP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.8500 / $61.6400 | Buy Now |
DISTI #
000000000006285215
|
Sager | Fiber Optic Cables OS2 2f 2mm PC OFNP LC APC Uniboot /LC AP Min Qty: 1 | 0 |
|
$57.6000 / $72.6700 | Buy Now |
Part Details for F92RPU2U2ONF001
F92RPU2U2ONF001 CAD Models
F92RPU2U2ONF001 Part Data Attributes
|
F92RPU2U2ONF001
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
F92RPU2U2ONF001
Panduit Corp
Cable Assembly, 2 Conductor(s), Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Approvals | EIA/TIA | |
Connector Side1 | LC CONNECTOR | |
Connector Side2 | LC CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.305 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |