There are no models available for this part yet.
Overview of F951A226MPAAQ2 by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
CAD Models for F951A226MPAAQ2 by Nichicon Corporation
Part Data Attributes for F951A226MPAAQ2 by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
, 0905
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
22 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
3000 mΩ
|
Height
|
1 mm
|
JESD-609 Code
|
e2
|
Leakage Current
|
0.0022 mA
|
Length
|
2.2 mm
|
Manufacturer Series
|
F95
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Series
|
F95
|
Size Code
|
0905
|
Surface Mount
|
YES
|
Tan Delta
|
0.14
|
Terminal Finish
|
Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for F951A226MPAAQ2
This table gives cross-reference parts and alternative options found for F951A226MPAAQ2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F951A226MPAAQ2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCJB226M010R0300 | CAPACITOR, TANTALUM, SOLID POLYMER | KYOCERA Corporation | F951A226MPAAQ2 vs TCJB226M010R0300 |
F921A226MBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1311, CHIP, ROHS COMPLIANT | Nichicon Corporation | F951A226MPAAQ2 vs F921A226MBA |
F951A226KQAAQ2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Nichicon Corporation | F951A226MPAAQ2 vs F951A226KQAAQ2 |
F981A226MSA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Nichicon Corporation | F951A226MPAAQ2 vs F981A226MSA |
TLJN226M010R3800 | CAPACITOR, TANTALUM, SOLID | KYOCERA Corporation | F951A226MPAAQ2 vs TLJN226M010R3800 |
TRJB226K010R | CAPACITOR, TANTALUM, SOLID | KYOCERA Corporation | F951A226MPAAQ2 vs TRJB226K010R |
TCJT226M010R0150 | CAPACITOR, TANTALUM, SOLID POLYMER | KYOCERA Corporation | F951A226MPAAQ2 vs TCJT226M010R0150 |
F951C226KAAAQ2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1307, CHIP, ROHS COMPLIANT | Nichicon Corporation | F951A226MPAAQ2 vs F951C226KAAAQ2 |
F951A226MQAAQ2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Nichicon Corporation | F951A226MPAAQ2 vs F951A226MQAAQ2 |
F951A226KAAAQ2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1307, CHIP, ROHS COMPLIANT | Nichicon Corporation | F951A226MPAAQ2 vs F951A226KAAAQ2 |
Related Parts for F951A226MPAAQ2
-
F981A336MSAFixed Capacitors
-
MCR10EZHF1200Fixed Resistors
-
TFM-115-01-L-D-RE1-WTHeaders and Edge Type Connectors
-
IHLP3232CZER100M11Fixed Inductors
-
PESD5V0S1ULTransient Suppressors
-
ATTINY24A-MURMicrocontrollers
-
TLJR226M010R3800Tantalum Capacitors
-
TPS62231DRYSwitching Regulator or Controllers
-
MC33269DTRKGLinear Regulator ICs