Part Details for F96303-000 by TE Connectivity
Overview of F96303-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F96303-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F96303-000
|
Avnet Americas | High Performance Cable 2Conductors 22AWG Tin Plated Copper White/White/Blue Stripe 600Vac - Bulk (Alt: F96303-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 3048 Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1 Container: Box | 0Box |
|
$0.5940 | Buy Now |
|
Onlinecomponents.com | 55PC0221-22-9/96-L002 RoHS: Compliant | 0 |
|
$0.5740 / $1.5730 | Buy Now |
DISTI #
F96303-000
|
Avnet Americas | High Performance Cable 2Conductors 22AWG Tin Plated Copper White/White/Blue Stripe 600Vac - Bulk (Alt: F96303-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 3048 Container: Bulk | 0 |
|
RFQ | |
DISTI #
F96303-000
|
Avnet Americas | High Performance Cable 2Conductors 22AWG Tin Plated Copper White/White/Blue Stripe 600Vac - Bulk (Alt: F96303-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 3048 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RYC55PC0221-22-9/96-L002
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC0221-22-9/96-L002 | 0 |
|
Buy Now | |
DISTI #
000000000004964086
|
Sager | Multi-Conductor Cables 55PC0221-22-9/96-L002 Min Qty: 1 | 0 |
|
$0.6476 / $0.8096 | Buy Now |
|
Master Electronics | 55PC0221-22-9/96-L002 RoHS: Compliant | 0 |
|
$0.5740 / $1.5730 | Buy Now |
Part Details for F96303-000
F96303-000 CAD Models
F96303-000 Part Data Attributes
|
F96303-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
F96303-000
TE Connectivity
Wire And Cable, 2 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Types | SPEC 55 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 2.31 mm | |
Insulator Material | RADIATION-CROSSLINKED MODIFIED ETFE | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 19X34 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |