There are no models available for this part yet.
Overview of F971E225MBAHT3 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
Price & Stock for F971E225MBAHT3 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60AC2923
|
Newark | Cap, Tant, Aec-Q200, 2.2Uf, 25V, Case B, Capacitance:2.2µf, Voltage(Dc):25V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 20%, Esr:3.8Ohm, Manufacturer Size Code:B, Failure Rate:-, Ripple Current:150Ma Rohs Compliant: Yes |Kyocera Avx F971E225MBAHT3 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3062 |
|
$0.0920 | Buy Now | |
DISTI #
60AC2924
|
Newark | Cap, Tant, Aec-Q200, 2.2Uf, 25V, Case B, Capacitance:2.2µf, Voltage(Dc):25V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 20%, Esr:3.8Ohm, Manufacturer Size Code:B, Failure Rate:-, Ripple Current:150Ma Rohs Compliant: Yes |Kyocera Avx F971E225MBAHT3 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2430 / $0.3230 | Buy Now | |
DISTI #
478-12100-1-ND
|
DigiKey | CAP TANT 2.2UF 20% 25V 1411 Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2741 / $0.7900 | Buy Now | |
DISTI #
60AC2923
|
Avnet Americas | Cap Tant Solid 2.2uF 25VDC B CASE 20% 3528-21 T/R - Product that comes on tape, but is not reeled (Alt: 60AC2923) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 3 Days Container: Ammo Pack | 3062 Partner Stock |
|
$0.4870 | Buy Now | |
DISTI #
F971E225MBAHT3
|
Avnet Americas | Cap Tant Solid 2.2uF 25VDC B CASE 20% 3528-21 T/R - Tape and Reel (Alt: F971E225MBAHT3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |
CAD Models for F971E225MBAHT3 by Kyocera AVX Components
Part Data Attributes for F971E225MBAHT3 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1210
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
3800 mΩ
|
Height
|
1.9 mm
|
Leakage Current
|
0.0006 mA
|
Length
|
3.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
135 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
60 mA
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Tan Delta
|
0.04
|
Terminal Shape
|
J BEND
|
Width
|
2.8 mm
|