Part Details for F971V225MBAHT3 by Kyocera AVX Components
Overview of F971V225MBAHT3 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for F971V225MBAHT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC2939
|
Newark | Cap, Tant, Aec-Q200, 2.2Uf, 35V, Case B, Capacitance:2.2µf, Voltage(Dc):35V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 20%, Esr:3.8Ohm, Manufacturer Size Code:B, Failure Rate:-, Ripple Current:150Ma Rohs Compliant: Yes |Kyocera Avx F971V225MBAHT3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3642 |
|
$0.2090 | Buy Now |
DISTI #
60AC2940
|
Newark | Cap, Tant, Aec-Q200, 2.2Uf, 35V, Case B, Capacitance:2.2µf, Voltage(Dc):35V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 20%, Esr:3.8Ohm, Manufacturer Size Code:B, Failure Rate:-, Ripple Current:150Ma Rohs Compliant: Yes |Kyocera Avx F971V225MBAHT3 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2480 / $0.3310 | Buy Now |
DISTI #
478-F971V225MBAHT3CT-ND
|
DigiKey | CAP TANT 2.2UF 20% 35V 1411 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.2550 / $1.0600 | Buy Now |
DISTI #
60AC2939
|
Avnet Americas | Cap Tant Solid 2.2uF 35V B CASE 20% 3528-21 T/R - Product that comes on tape, but is not reeled (Alt: 60AC2939) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 3 Days Container: Ammo Pack | 3642 Partner Stock |
|
$0.4340 / $0.8320 | Buy Now |
DISTI #
F971V225MBAHT3
|
Avnet Americas | Cap Tant Solid 2.2uF 35V B CASE 20% 3528-21 T/R - Tape and Reel (Alt: F971V225MBAHT3) RoHS: Compliant Min Qty: 12000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 2000 Factory Stock |
|
RFQ | |
DISTI #
581-F971V225MBAHT3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 2.2uF 20% 1210 E SR=3.8Ohm AEC-Q200 RoHS: Compliant | 0 |
|
$0.2550 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 2000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.2440 | Buy Now |
Part Details for F971V225MBAHT3
F971V225MBAHT3 CAD Models
F971V225MBAHT3 Part Data Attributes
|
F971V225MBAHT3
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F971V225MBAHT3
Kyocera AVX Components
Tantalum Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 2 Weeks, 3 Days | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3800 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.0008 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 60 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Shape | J BEND | |
Width | 2.8 mm |