There are no models available for this part yet.
Overview of F9TYP5EL2SAF140 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for F9TYP5EL2SAF140 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37X4419
|
Newark | Os2 12F Trunk Ofnp Mpo F/Lc Dup Std Pola |Panduit F9TYP5EL2SAF140 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$869.8700 / $998.3000 | Buy Now | |
DISTI #
F9TYP5EL2SAF140-ND
|
DigiKey | OS1/OS2 12-FIBER INDOOR SMALL DI Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$972.9000 | Buy Now | |
DISTI #
F9TYP5EL2SAF140
|
Avnet Americas | Cable Assembly Plenum 42.67m 12POS MPO to 6(Duplex LC) F-PL - Bulk (Alt: F9TYP5EL2SAF140) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$934.0800 | Buy Now | |
DISTI #
644-F9TYP5EL2SAF140
|
Mouser Electronics | Fiber Optic Cable Assemblies OS2 12f Trunk OFNP MPO F/LC Dup Std Pola RoHS: Compliant | 0 |
|
$1,083.6500 | Order Now | |
DISTI #
PANF9TYP5EL2SAF140
|
Heilind Electronics | OS2 12F TRUNK OFNP MPO FLC DUP STD POLA | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$934.0800 / $983.2400 | Buy Now | ||
DISTI #
000000000005438651
|
Sager | Fiber Optic Cable Assemblies OS2 12f Trunk OFNP MPO F/LC Dup Std Pola Min Qty: 1 | 0 |
|
$1,018.0900 / $1,030.6600 | Buy Now |