Part Details for F9TYP5EL2SAF210 by Panduit Corp
Overview of F9TYP5EL2SAF210 by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F9TYP5EL2SAF210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X4426
|
Newark | Os2 12F Trunk Ofnp Mpo F/Lc Dup Std Pola |Panduit F9TYP5EL2SAF210 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$964.6700 / $1,107.1100 | Buy Now |
DISTI #
F9TYP5EL2SAF210
|
Avnet Americas | Cable Assembly Plenum 64m 12POS MPO to 6(Duplex LC) F-PL - Bulk (Alt: F9TYP5EL2SAF210) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,035.8900 | Buy Now |
DISTI #
644-F9TYP5EL2SAF210
|
Mouser Electronics | Fiber Optic Cable Assemblies OS2 12f Trunk OFNP MPO F/LC Dup Std Pola RoHS: Compliant | 0 |
|
$1,542.7800 | Order Now |
DISTI #
PANF9TYP5EL2SAF210
|
Heilind Electronics | OS2 12F TRUNK OFNP MPO FLC DUP STD POLA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,035.8900 / $1,090.4100 | Buy Now |
DISTI #
000000000005438658
|
Sager | Fiber Optic Cable Assemblies OS2 12f Trunk OFNP MPO F/LC Dup Std Pola Min Qty: 1 | 0 |
|
$1,129.0500 / $1,142.9900 | Buy Now |