Part Details for F9TYP5EL2SAF240 by Panduit Corp
Overview of F9TYP5EL2SAF240 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F9TYP5EL2SAF240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X4429
|
Newark | Os2 12F Trunk Ofnp Mpo F/Lc Dup Std Pola |Panduit F9TYP5EL2SAF240 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,005.3200 / $1,153.7600 | Buy Now |
DISTI #
F9TYP5EL2SAF240-ND
|
DigiKey | OS1/OS2 12-FIBER INDOOR SMALL DI Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,124.4000 | Buy Now |
DISTI #
F9TYP5EL2SAF240
|
Avnet Americas | Cable Assembly Plenum 73.152m 12POS MPO to 6(Duplex LC) F-PL - Bulk (Alt: F9TYP5EL2SAF240) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,079.5400 | Buy Now |
DISTI #
644-F9TYP5EL2SAF240
|
Mouser Electronics | Fiber Optic Cable Assemblies OS2 12f Trunk OFNP MPO F/LC Dup Std Pola RoHS: Compliant | 0 |
|
$1,284.5500 | Order Now |
DISTI #
PANF9TYP5EL2SAF240
|
Heilind Electronics | OS2 12F TRUNK OFNP MPO FLC DUP STD POLA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,079.5400 / $1,136.3600 | Buy Now |
DISTI #
000000000005438661
|
Sager | Fiber Optic Cable Assemblies OS2 12f Trunk OFNP MPO F/LC Dup Std Pola Min Qty: 1 | 0 |
|
$1,176.6300 / $1,191.1500 | Buy Now |
Part Details for F9TYP5EL2SAF240
F9TYP5EL2SAF240 CAD Models
F9TYP5EL2SAF240 Part Data Attributes
|
F9TYP5EL2SAF240
Panduit Corp
Buy Now
|
Compare Parts:
F9TYP5EL2SAF240
Panduit Corp
|
Samacsys Manufacturer | Panduit |