Part Details for F9URLEN54ANM028 by Panduit Corp
Overview of F9URLEN54ANM028 by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F9URLEN54ANM028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AC8445
|
Newark | Os2 24F Interconnect Lszh 24F Mpo F/(2) |Panduit F9URLEN54ANM028 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$742.2700 / $781.3500 | Buy Now |
DISTI #
000000000005554853
|
Sager | Fiber Optic Cable Assemblies OS2 24-fiber, Interconnect, LSZH, 24F MP | 0 |
|
Buy Now |
Part Details for F9URLEN54ANM028
F9URLEN54ANM028 CAD Models
F9URLEN54ANM028 Part Data Attributes
|
F9URLEN54ANM028
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
F9URLEN54ANM028
Panduit Corp
Cable Assembly, 24 Conductor(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | STANDARD: IEC 60332 | |
Approvals | IEC; TIA/EIA | |
Connector Side1 | MPO FEMALE | |
Connector Side2 | MPO FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 3.6 mm | |
MIL Conformance | NO | |
Number of Conductors | 24 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |