Part Details for F9URPENG4ANF049 by Panduit Corp
Overview of F9URPENG4ANF049 by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F9URPENG4ANF049
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AC8592
|
Newark | Os2 24-Fiber, Interconnect, Plenum, 24F/Pc |Panduit F9URPENG4ANF049 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000005554932
|
Sager | Fiber Optic Cable Assemblies OS2 24-fiber, Interconnect, Plenum, 24F | 0 |
|
Buy Now |
Part Details for F9URPENG4ANF049
F9URPENG4ANF049 CAD Models
F9URPENG4ANF049 Part Data Attributes
|
F9URPENG4ANF049
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
F9URPENG4ANF049
Panduit Corp
Cable Assembly, 24 Conductor(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Approvals | NFPA; TIA/EIA | |
Connector Side1 | MPO FEMALE | |
Connector Side2 | MPO FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 3.6 mm | |
Number of Conductors | 24 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |