Part Details for F9UYPXRNNSNF060 by Panduit Corp
Overview of F9UYPXRNNSNF060 by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F9UYPXRNNSNF060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-F9UYPXRNNSNF060-ND
|
DigiKey | OS2 SM 24-FIBER PLENUM FRONT AC Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,290.2700 | Buy Now |
DISTI #
F9UYPXRNNSNF060
|
Avnet Americas | ODF Tethered Cassette OS2 24-Fiber LC Front Access Right Side 60ft Cable - Bulk (Alt: F9UYPXRNNSNF060) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,238.7800 | Buy Now |
DISTI #
644-F9UYPXRNNSNF060
|
Mouser Electronics | Fiber Optic Cable Assemblies OS2 SM 24-fiber Plenum Front Access Tet | 0 |
|
$1,844.9600 | Order Now |
DISTI #
PANF9UYPXRNNSNF060
|
Heilind Electronics | OS2 SM 24-FIBER PLENUM FRONT ACCESS TET | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,238.7800 / $1,372.6100 | Buy Now |
DISTI #
000000000006354502
|
Sager | Fiber Optic Cable Assemblies OS2 SM 24-fiber Plenum Front Access Tet Min Qty: 1 | 0 |
|
$1,350.2000 / $1,366.8700 | Buy Now |