Part Details for FA-12.5A/500V by Amprobe Test Tools
Overview of FA-12.5A/500V by Amprobe Test Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4206F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 500V (High voltage PWM DC brushless motor driver) | |
H5N5006LSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 3.5A 3000Mohm LDPAK(S)-(1)/To-263 | |
H5N5001FM-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 5A 1.5Mohm To-220Fm |
Price & Stock for FA-12.5A/500V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K8110
|
Newark | Fuse 12.5A/500V Ir 20Ka For Amp Terminal Rohs Compliant: Na |Amprobe Fluke FA-12.5A/500V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.9900 | Buy Now |
DISTI #
FA-12.5A/500V-ND
|
DigiKey | FUSE 12.5A 500VAC Min Qty: 1 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.4900 | Buy Now |
DISTI #
569-FA-12.5A/500V
|
Mouser Electronics | Industrial & Electrical Fuses 12.5A/500V IR 20KA AMP TERMINAL FUSE | 0 |
|
$42.4900 | Order Now |
|
Onlinecomponents.com | Specialty Fuse 12.5A 500VAC - Dimensions: 6.00mm Dia x 32.00mm Long RoHS: Compliant | 0 |
|
$41.2200 / $42.0600 | Buy Now |
DISTI #
37822.1
|
TestEquity LLC | Amprobe FA-12.5A/500V Replacement Fuse, 12.5 A, 500 V, For AM-250 TRMS Digital Multimeter | 0 |
|
$49.9900 | Buy Now |