Part Details for FA-128 24.0000MF10Z-W3 by Seiko Epson Corporation
Overview of FA-128 24.0000MF10Z-W3 by Seiko Epson Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FA-128 24.0000MF10Z-W3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SER3678CT-ND
|
DigiKey | CRYSTAL 24.0000MHZ 12PF SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
71816 In Stock |
|
$0.5250 / $0.7800 | Buy Now |
DISTI #
732-FA-12824F10Z-W3
|
Mouser Electronics | Crystals 24MHz 12pF 10ppm -20C +70C RoHS: Compliant | 20727 |
|
$0.5660 / $1.1000 | Buy Now |
|
Bristol Electronics | 143 |
|
RFQ |