Part Details for FA-12827.0000MF18X-AJ by Epson Electronics America Inc
Overview of FA-12827.0000MF18X-AJ by Epson Electronics America Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for FA-12827.0000MF18X-AJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MINI XTL MHZ +/-10PPM +/-18PPM-40~85C 8.0PF BULK RoHS: Compliant | 0 |
|
$0.5580 / $0.8270 | Buy Now |
Part Details for FA-12827.0000MF18X-AJ
FA-12827.0000MF18X-AJ CAD Models
FA-12827.0000MF18X-AJ Part Data Attributes:
|
FA-12827.0000MF18X-AJ
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
FA-12827.0000MF18X-AJ
Epson Electronics America Inc
QUARTZ CRYSTAL RESONATOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0018% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2mm x 1.6mm x 0.5mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |