Part Details for FA-1F007 by F&F
Overview of FA-1F007 by F&F
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FA-1F007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FA-1F007
|
TME | Inverter, Max motor power: 0.7kW, Usup: 230VAC, 4.7A, FA-1F Min Qty: 1 | 0 |
|
$282.0600 / $300.8700 | RFQ |