Part Details for FA-238 16.3840MB-C by Seiko Epson Corporation
Overview of FA-238 16.3840MB-C by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FA-238 16.3840MB-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FA-23816.3840MB-C-ND
|
DigiKey | CRYSTAL 16.3840MHZ 18PF SMD Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
70 In Stock |
|
$0.5727 / $1.1000 | Buy Now |
DISTI #
732-FA-23816.3840MBC
|
Mouser Electronics | Crystals 16.384MHz 50PPM -20C +70C 18.0pF RoHS: Compliant | 4 |
|
$0.5720 / $1.1000 | Buy Now |