Part Details for FA-238 16.3840MB-K by Seiko Epson Corporation
Overview of FA-238 16.3840MB-K by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FA-238 16.3840MB-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SER4206-ND
|
DigiKey | CRYSTAL 16.3840MHZ 10PF SMD Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1118 In Stock |
|
$0.5727 / $1.1000 | Buy Now |
DISTI #
732-FA238-16.3840B-K
|
Mouser Electronics | Crystals 16.384MHz 50ppm 10pF -20C +70C RoHS: Compliant | 237 |
|
$0.5720 / $1.1000 | Buy Now |