Part Details for FA-238 24.0000MB-C3 by Seiko Epson Corporation
Overview of FA-238 24.0000MB-C3 by Seiko Epson Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FA-238 24.0000MB-C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SER3689CT-ND
|
DigiKey | CRYSTAL 24.0000MHZ 18PF SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
83240 In Stock |
|
$0.5727 / $1.1000 | Buy Now |
DISTI #
732-FA-23824MB-C3
|
Mouser Electronics | Crystals 24MHz 18pF 50ppm -20C +70C RoHS: Compliant | 25856 |
|
$0.5910 / $1.1000 | Buy Now |
DISTI #
V72:2272_18713910
|
Arrow Electronics | Crystal 24MHz ±50ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 4-Pin CSMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2224 Container: Cut Strips | Americas - 22 |
|
$0.5638 / $1.0859 | Buy Now |
DISTI #
79326716
|
Verical | Crystal 24MHz ±50ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 4-Pin CSMD T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2312 | Americas - 6000 |
|
$0.7513 / $0.9278 | Buy Now |
DISTI #
62209393
|
Verical | Crystal 24MHz ±50ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 4-Pin CSMD T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2224 | Americas - 22 |
|
$0.5638 / $0.8561 | Buy Now |
|
Bristol Electronics | 4804 |
|
RFQ | ||
|
New Advantage Corporation | FA-238 Series 24 MHz �50 ppm 18 pF -20 to +70�C Surface Mount Crystal Unit RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 1000 |
|
$0.7267 / $0.7786 | Buy Now |