Part Details for FA-238 27.0000MB-C3 by Seiko Epson Corporation
Overview of FA-238 27.0000MB-C3 by Seiko Epson Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FA-238 27.0000MB-C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SER3693CT-ND
|
DigiKey | CRYSTAL 27.0000MHZ 18PF SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9427 In Stock |
|
$0.5250 / $1.1000 | Buy Now |
DISTI #
732-FA238-27B-C3
|
Mouser Electronics | Crystals 27MHz 50ppm 18pF -20C +70C RoHS: Compliant | 15147 |
|
$0.5180 / $1.0900 | Buy Now |
|
Bristol Electronics | 199 |
|
RFQ |