Part Details for FA-238 49.1520MB50V-AC by Seiko Epson Corporation
Overview of FA-238 49.1520MB50V-AC by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for FA-238 49.1520MB50V-AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FA-23849.1520MB50V-AC-ND
|
DigiKey | CRYSTAL 49.1520MHZ 9PF SMD Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8060 | Buy Now |
DISTI #
732-238491520MB50VAC
|
Mouser Electronics | Crystals SMD XTL MHZ +/-50PPM +/-50PPM-20~70C 9.0PF BULK | 0 |
|
$0.7890 / $1.1000 | Order Now |