Part Details for FA1-B9-16-917-12A-BG by Carling Technologies
Overview of FA1-B9-16-917-12A-BG by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
LTM4712IY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule | |
LTM4712EY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule |
Price & Stock for FA1-B9-16-917-12A-BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-FA1-B9-16-917-12A-BG-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$363.0500 | Buy Now |
DISTI #
691-FA1B91691712ABG
|
Mouser Electronics | Circuit Breakers FA1B91691712ABG | 0 |
|
$280.0400 / $323.4500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$153.9000 / $285.2800 | Buy Now |
DISTI #
000000000005753945
|
Sager | Circuit Breakers FA1B91691712ABG Min Qty: 1 | 0 |
|
$147.2200 / $324.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$153.9000 / $285.2800 | Buy Now |
Part Details for FA1-B9-16-917-12A-BG
FA1-B9-16-917-12A-BG CAD Models
FA1-B9-16-917-12A-BG Part Data Attributes
|
FA1-B9-16-917-12A-BG
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
FA1-B9-16-917-12A-BG
Carling Technologies
Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | HANDLE | |
Body Breadth | 38.1 mm | |
Body Height | 75.38 mm | |
Body Length or Diameter | 180.98 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 175 A | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CUL, UL | |
Surface Mount | NO | |
Terminal Shape | STUD |