Part Details for FA1-NZSP-C01-0 by Amphenol Corporation
Overview of FA1-NZSP-C01-0 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HSDNZSPPCB15A | Amphenol Communications Solutions | HSD PCB side Header 4 Pin + 2 MQS Pin North Location Coding Z ,Vertical,Through hole |
Price & Stock for FA1-NZSP-C01-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-FA1-NZSP-C01-0
|
Mouser Electronics | RF Connectors / Coaxial Connectors RG174 188 316 MALE ST FAKRA SMB RoHS: Compliant | 253 |
|
$2.2200 / $3.2900 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | 160 |
|
$2.8860 / $4.6800 | Buy Now |
Part Details for FA1-NZSP-C01-0
FA1-NZSP-C01-0 CAD Models
FA1-NZSP-C01-0 Part Data Attributes
|
FA1-NZSP-C01-0
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
FA1-NZSP-C01-0
Amphenol Corporation
RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | PLUG | |
Cable Types | RG-174/U | |
Connector Type | RF SMB CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
Alternate Parts for FA1-NZSP-C01-0
This table gives cross-reference parts and alternative options found for FA1-NZSP-C01-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FA1-NZSP-C01-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FA1-NDSP-C01-0 | RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug | Amphenol Corporation | FA1-NZSP-C01-0 vs FA1-NDSP-C01-0 |
FA1-NFSP-C01-0 | RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug | Amphenol Corporation | FA1-NZSP-C01-0 vs FA1-NFSP-C01-0 |
FA1-NBSP-C01-0 | RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug | Amphenol Corporation | FA1-NZSP-C01-0 vs FA1-NBSP-C01-0 |
FA1-NGSP-C01-0 | RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug | Amphenol Corporation | FA1-NZSP-C01-0 vs FA1-NGSP-C01-0 |
FA1-NKSP-C01-0 | RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug | Amphenol Corporation | FA1-NZSP-C01-0 vs FA1-NKSP-C01-0 |
FA1-NCSP-C01-0 | RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug | Amphenol Corporation | FA1-NZSP-C01-0 vs FA1-NCSP-C01-0 |
FA1-NHSP-C01-0 | RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug | Amphenol Corporation | FA1-NZSP-C01-0 vs FA1-NHSP-C01-0 |