There are no models available for this part yet.
Overview of FA11851_LISA2-O-90-PIN-XP by LEDIL
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB09MF-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB09MF-010 9-Pin (DB9) Deluxe D-Sub Cable - Copper Shielded - Male / Female 10ft | |
CS-DSDMDB15MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDMDB15MM-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-025 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 25ft |
Price & Stock for FA11851_LISA2-O-90-PIN-XP by LEDIL
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
928-FA11851L2O90PXP
|
Mouser Electronics | LED Lighting Lenses Assemblies CREE XP SNGL LENS HLDR W/POS PIN RoHS: Compliant | 0 |
|
$1.1400 / $3.1000 | Order Now |
CAD Models for FA11851_LISA2-O-90-PIN-XP by LEDIL
Part Data Attributes for FA11851_LISA2-O-90-PIN-XP by LEDIL
FA11851_LISA2-O-90-PIN-XP
LEDIL
|
|
---|---|
Samacsys Manufacturer
|
LEDIL
|
Want to compare parts?
-
FA11851_LISA2-O-90-PIN-XPLEDILVS
-