There are no models available for this part yet.
Overview of FA1238B22T7-96 by Cooltron Industrial Supply Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FA1238B22T7-96 by Cooltron Industrial Supply Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2643-FA1238B22T7-96TB-ND
|
DigiKey | AC Fan 120x120x38mm 230VAC Min Qty: 2 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
756 In Stock |
|
$16.0000 / $20.0000 | Buy Now | |
NAC | AC Fan, 220V, 120x120x38mm, 91.40CFM, 13W, 46.30dBA(FA1238B22T7-96) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 768 |
|
RFQ |