Part Details for FA1238B22W5-61 by Cooltron Industrial Supply Inc
Overview of FA1238B22W5-61 by Cooltron Industrial Supply Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FA1238B22W5-61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2643-FA1238B22W5-61TB-ND
|
DigiKey | AC Fan 120x120x38mm 230VAC Min Qty: 2 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
14 In Stock |
|
$26.0000 / $35.0000 | Buy Now |
|
NAC | AC Fan, 220V, 120x120x38mm, 80.3CFM, 12W, 34dBA(FA1238B22W5-61) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 14 |
|
RFQ |