Part Details for FA136T87 by Atlas Sound
Overview of FA136T87 by Atlas Sound
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FA136T87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC2825
|
Newark | System Loudspeaker, 80Hz-20Khz, 8W, Transformer Power Tappings:1, 2, 4, 8W @ 70.7V, Frequency Response Min:80Hz, Frequency Response Max:20Khz, External Height:-, External Width:165.1Mm, External Depth:133.35Mm Rohs Compliant: Yes |Atlas Sound FA136T87 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.3300 | Buy Now |