Part Details for FA9238B11T7-51 by Cooltron Industrial Supply Inc
Overview of FA9238B11T7-51 by Cooltron Industrial Supply Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FA9238B11T7-51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2643-FA9238B11T7-51TB-ND
|
DigiKey | AC Fan 92x92x38mm 115VAC Min Qty: 2 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
96 In Stock |
|
$46.8000 / $55.0000 | Buy Now |
|
NAC | AC Fan, 115V, 92x92x38mm, 49CFM, 11W, 45dBA(FA9238B11T7-51) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 95 |
|
RFQ |