Part Details for FAA1-09225NBHT31 by Qualtek Electronics Corporation
Overview of FAA1-09225NBHT31 by Qualtek Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAA1-09225NBHT31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45T8676
|
Newark | Ac&dc Fans |Qualtek Electronics FAA1-09225NBHT31 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.9900 / $27.2000 | Buy Now |
DISTI #
Q578-ND
|
DigiKey | FAN AXIAL 92X25MM 115VAC TERM Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
115 In Stock |
|
$14.7876 / $17.4700 | Buy Now |
DISTI #
562-FAA1-09225NBHT31
|
Mouser Electronics | AC Fans AC FAN 92x25mm Ball 115VAC TERM RoHS: Compliant | 12 |
|
$17.7500 | Buy Now |
DISTI #
70111338
|
RS | AC Fan, 115V, 92x92x25mm, 22/24CFM, 5/4W, 25.3/26.2dBA, 2400RPM, Terminals | Qualtek Electronics Corp. FAA1-09225NBHT31 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$19.7900 | RFQ |
|
Future Electronics | FAA1-09225 Series 2400 RPM 92 x 92 x 25 mm 34 CFM 115 V 2 Terminal AC Axial Fan RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 32 Weeks Container: Box | 0Box |
|
$16.7700 / $17.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 90 Factory Stock |
|
$12.5700 / $19.1100 | Buy Now |
|
Quest Components | 1 |
|
$26.2834 | Buy Now | |
DISTI #
000000000003567887
|
Sager | AC Fans AC FAN 92x25mm Ball 115VAC TERM Min Qty: 1 | 0 |
|
$15.3100 / $24.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 90 Factory Stock |
|
$12.5700 / $19.1100 | Buy Now |