Part Details for FAA1-09225NBHW31 by Qualtek Electronics Corporation
Overview of FAA1-09225NBHW31 by Qualtek Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAA1-09225NBHW31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45T8677
|
Newark | Ac&dc Fans |Qualtek Electronics FAA1-09225NBHW31 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.0100 / $25.8800 | Buy Now |
DISTI #
Q576-ND
|
DigiKey | FAN AXIAL 92X25MM 115VAC WIRE Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
530 In Stock |
|
$14.1562 / $19.1300 | Buy Now |
DISTI #
562-FAA1-09225NBHW31
|
Mouser Electronics | AC Fans AC FAN 92x25mm Ball 115VAC WIRE RoHS: Compliant | 30 |
|
$16.4300 / $19.1300 | Buy Now |
DISTI #
71319061
|
RS | AC Fan, Axial Ball 34cfm 30.1dBA, 115V 92 x 25 mm FAA1-09225 Series | Qualtek Electronics Corp. FAA1-09225NBHW31 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 1 |
|
$17.3900 / $19.3200 | Buy Now |
|
Future Electronics | FAA1-09225 Series 2400 RPM 92 x 92 x 25 mm 34 CFM 115 V 2 Wire AC Axial Fan RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 32 Weeks Container: Box | 0Box |
|
$16.2900 / $17.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 310 Factory Stock |
|
$11.7800 / $18.0000 | Buy Now |
|
Bristol Electronics | 70 |
|
RFQ | ||
DISTI #
000000000003567888
|
Sager | AC Fans AC FAN 92x25mm Ball 115VAC WIRE Min Qty: 1 | 0 |
|
$14.1700 / $23.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 310 Factory Stock |
|
$11.7800 / $18.0000 | Buy Now |
Part Details for FAA1-09225NBHW31
FAA1-09225NBHW31 CAD Models
FAA1-09225NBHW31 Part Data Attributes
|
FAA1-09225NBHW31
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
FAA1-09225NBHW31
Qualtek Electronics Corporation
AC Fan,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVAL: UL | |
Airflow | 34 CFM | |
Approvals | CE;CUL;TUV | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 92 mm | |
Length | 92 mm | |
Life Expectancy | 50000 h | |
Noise | 30.1 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 2.946 mmH2O | |
Rated Current | 0.13 A | |
Rated Power | 15 W | |
Rated Voltage | 115 V | |
Speed | 2400 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 230 g | |
Width | 25.6 mm |