Part Details for FAA1-09225QSHT31 by Qualtek Electronics Corporation
Overview of FAA1-09225QSHT31 by Qualtek Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAA1-09225QSHT31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FAA1-09225QSHT31-ND
|
DigiKey | FAN AXIAL 92X25MM 230VAC TERM Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
562-FAA1-09225QSHT31
|
Mouser Electronics | AC Fans AC FAN 92x25mm Sleeve 230VAC TERM RoHS: Compliant | 0 |
|
$8.2000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$11.2000 / $22.7800 | Buy Now |
Part Details for FAA1-09225QSHT31
FAA1-09225QSHT31 CAD Models
FAA1-09225QSHT31 Part Data Attributes:
|
FAA1-09225QSHT31
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
FAA1-09225QSHT31
Qualtek Electronics Corporation
AC Fan,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVAL: UL | |
Airflow | 28 CFM | |
Approvals | CE;CUL;TUV | |
Bearing Type | SLEEVE | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 92 mm | |
Length | 92 mm | |
Life Expectancy | 30000 h | |
Noise | 24.1 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 1.93 mmH2O | |
Rated Current | 0.07 A | |
Rated Power | 14.9 W | |
Rated Voltage | 230 V | |
Speed | 2000 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 230 g | |
Width | 25.6 mm |