Part Details for FAB2210UCX by Fairchild Semiconductor Corporation
Overview of FAB2210UCX by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for FAB2210UCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FAB2210UCX-ND
|
DigiKey | AUDIO AMPLIFIER, PBGA20 Min Qty: 523 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
38718 In Stock |
|
$0.5700 | Buy Now |
|
Bristol Electronics | 709 |
|
RFQ | ||
|
Rochester Electronics | Audio Amplifier, PBGA20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 38718 |
|
$0.4931 / $0.5801 | Buy Now |
|
ComSIT USA | AUDIO SUBSYSTEM WITH CLASS-G HEADPHONE AND 3.3W MONO CLASS-D SPEAKER WITH DYNAMIC RANGE COMPRESSION Audio Amplifier, PBGA20 RoHS: Compliant | Europe - 3000 |
|
RFQ |
Part Details for FAB2210UCX
FAB2210UCX CAD Models
FAB2210UCX Part Data Attributes:
|
FAB2210UCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAB2210UCX
Fairchild Semiconductor Corporation
Audio Amplifier, 2 Func, PBGA20,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | CSP | |
Pin Count | 20 | |
Manufacturer Package Code | 20BALL WLCSP, 4X5 ARRAY, 0.4MM PITCH, 250UM BALL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | R-PBGA-B20 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA20,4X5,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |