Part Details for FAB3102UCX by Fairchild Semiconductor Corporation
Overview of FAB3102UCX by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Entertainment and Gaming
Communication and Networking
Price & Stock for FAB3102UCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 6 | 1759 |
|
$0.2243 / $0.8625 | Buy Now |
|
Quest Components | 1407 |
|
$0.2990 / $1.1500 | Buy Now | |
|
Rochester Electronics | Audio Amplifier, 2W, 1 Channel(s), 1 Func, CMOS, PBGA12 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 58544 |
|
$0.3191 / $0.3754 | Buy Now |
|
Chip1Cloud | IC AMP AUDIO CLASS D 12-WLCSP | 2260 |
|
RFQ |
Part Details for FAB3102UCX
FAB3102UCX CAD Models
FAB3102UCX Part Data Attributes:
|
FAB3102UCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAB3102UCX
Fairchild Semiconductor Corporation
Audio Amplifier, 2W, 1 Channel(s), 1 Func, CMOS, PBGA12, 0.50 MM PITCH, WLCSP-12
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 0.50 MM PITCH, WLCSP-12 | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | R-PBGA-B12 | |
Length | 1.86 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 2 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.625 mm | |
Supply Voltage-Max (Vsup) | 5.2 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 1.44 mm |